TE Connectivity 1394048-1 MQS Automotive Connector Female Shrouded 12P

MPN
1394048-1
Order Code
14-1377
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,112 in stock

TE Connectivity's 1394048-1 is a female shrouded automotive connector with 12 positions.

It is designed for reliable electrical connections in vehicles.

The connector is known for its durability and compact form.

Typical applications include use in automotive wiring harnesses and other vehicular systems.


Type Automotive Connector
Number of Contacts 12
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 16mm
Flammability Rating UL94 HB
Height 7mm
Housing Color Black
Hybrid Connector No
Length 16mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 5000
Packaging Bulk
Pitch 2.54
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief Add By Accessory
Termination Crimp
Width 0.63inch

Reviews

Be the first to submit a review

Trustpilot