TE Connectivity 1394026-1 Pin Housing PCB 2-Pin

Image Representative of Range

TE Connectivity 1394026-1 Pin Housing PCB 2-Pin

MPN
1394026-1
EAN-13
2050003064989
Order Code
07-3580
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £5.50
10+ £5.00
50+ £4.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,908 availableBack-order availability date - 02/12/2026

The TE Connectivity 1394026-1 is a female shrouded connector with a 95mm pitch, designed for robust electrical connections.

This connector features two positions, ensuring stable and efficient connectivity in high-sensitivity applications.

It is typically used in industrial and automotive settings, providing reliable power or signal transmission.

Its durable construction makes it suitable for environments demanding high performance and longevity.


Type Pin housing PCB
Number of Positions 2
Pitch 0.649inch
Number of Rows 1
Mouning Orientation Straight
Body Material PBT
Case Material PBT GF
Circuit Application Power
Code A
Color Black
Colour Ecru
Connection Type C CEE 7/16 plug 9.5mm
Connector System automotive
Connector Type Plug, straight
Contact Type Tab
Dimensions (L x W x H) 37.7 x 83.9 x 57.6 mm
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 57.6mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 37.7mm
Mating Tab Width 0.374inch
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Panel, Snap in
Nominal Voltage 28V DC
Package Quantity 200
Packaging Box
Pin shape Rectangular
Pins per row 2
Polarized No
Ratings IP67
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 83.9mm

Reviews

Be the first to submit a review

Trustpilot