TE Connectivity 1394026-1 FLA-STE-GEH95MM Female Shrouded Connector 2P

MPN
1394026-1
Order Code
14-6622
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack order, lead time 4 months

The TE Connectivity 1394026-1 is a female shrouded connector with a 95mm pitch, designed for robust electrical connections.

This connector features two positions, ensuring stable and efficient connectivity in high-sensitivity applications.

It is typically used in industrial and automotive settings, providing reliable power or signal transmission.

Its durable construction makes it suitable for environments demanding high performance and longevity.


Number of Contacts 2
Gender Male
Number of Rows 1
Accessory Type Automotive Connector Housing
Body Material PBT
Circuit Application Power
Colour Black
Connector System Wire-to-Wire
Contact Type Tab
ELV Compliant
Flammability Rating UL94 HB
Height 1.482inch
Housing colour Black
Hybrid Connector No
Insulation Material PBT
Length 57.6mm
Mating Tab Width 0.374inch
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Mount Panel, Snap in
Number of Positions 2
Orientation Straight
Package Quantity 200
Packaging Box
Pitch 0.649inch
Polarized No
Ratings IP67
RoHS Compliant Yes
Sealable Yes (With)
Series MCP 9.5
Serviceable Yes
Strain Relief No (Without)
Termination Crimp
Width 3.303inch

Reviews

Be the first to submit a review

Trustpilot