TE Connectivity 1393738-4 D-Sub Backshell Unshrouded Compact Design

MPN
1393738-4
Order Code
14-2383
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
10+ £12.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 44 in stock

The TE Connectivity 1393738-4 is a d-sub back shell featuring an unshrouded, compact design that facilitates easy cable management and connection.

It is made to support efficient electromagnetic interference shielding.

This component is ideal for applications that require reliable and robust data transmission, such as in computing and telecommunications equipment.

Its practicality is enhanced by its straightforward installation process.


Type D-Sub Backshell
Material Thermoplastic
Colour Grey
Connection Angle 180°
ELV Compliant
Number of Positions 37
Package Quantity 15
Package/Case Metal
Packaging Tray
Plating Copper
Radiation Hardening No
RoHS Compliant Yes
Shell Size C
Shielding Shielded
Wire/Cable Diameter 11mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot