TE Connectivity 1393738-2 D-Sub Backshells Grey Unshrouded Durable

MPN
1393738-2
Order Code
14-2376
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £9.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 22,310 in stock

TE Connectivity's 1393738-2 is a durable, grey D-sub back shell designed for reliable performance.

It features an unshrouded configuration for easy cable connection and management.

The back shell is ideal for use in telecommunications and industrial applications where robust connections are essential.

Its construction ensures protection and strain relief for D-subminiature connectors.


Type D-Sub Backshell
Number of Contacts 15
Material Thermoplastic
Body Material Thermoplastic
Colour Grey
Depth 42.15mm
Number of Positions 15
Package Quantity 25
Package/Case Metal
Packaging Tray
Plating Copper
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shell Material Thermoplastic
Shell Size A
Shielding Shielded
Wire/Cable Diameter 9mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot