TE Connectivity 1393738-1 AMPLIMITE Backshell 37 Positions Thermoplast Shrouded

MPN
1393738-1
Order Code
14-2375
Country of Origin
Poland
Qty Unit Price (Ex VAT)
25+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 15/07/2026

The TE Connectivity 1393738-1 is an Amplimite Backshell designed for 37-position connectors.

It is made from durable thermoplastic with a shrouded design, providing enhanced protection.

This back shell is typically used in applications requiring secure cable termination and strain relief.

It is suitable for various electronic and industrial equipment.


Type D-Sub Backshell
Number of Contacts 37
Material Plastic
Colour Grey
Depth 38.15mm
ELV Compliant
Height 13.6mm
Length 31.3mm
Number of Positions 9
Package Quantity 25
Package/Case Metal
Packaging Tray
Plating Copper, Thermoplastic
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Shell Material Thermoplastic
Shell Size E
Shielding Shielded
Wire/Cable Diameter 8mm
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot