TE Connectivity 1393726-7 C42334A Male Shrouded DIN 41612 Connector

MPN
1393726-7
Order Code
14-2345
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 19 in stock

The TE Connectivity 1393726-7 is a male shrouded DIN 41612 connector designed for robust and reliable applications.

It features a high-density pin configuration, ensuring efficient electrical performance.

The connector is commonly used in communication and industrial control systems.

This durable component supports secure data and power transmission in electronic equipment.


Type DIN 41612 Connector
Mounting Angle Straight
Contact Material Silver
Contact Plating Silver
Current Rating 10a
Depth 15mm
Gender Male
Length 83mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Number of Contacts 20
Number of Poles 20
Orientation Straight
Termination Solder
Voltage Rating 450v
Width 21.2mm

Reviews

Be the first to submit a review

Trustpilot