TE Connectivity 1393586-9 BKMOD421 Header Male Unshrouded 20-Pin PCB

MPN
1393586-9
Order Code
15-8543
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
15+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 16/10/2026

The TE Connectivity 1393586-9 is a male, unshrouded, 20-pin PCB header.

It is designed for soldering onto a printed circuit board for secure electrical connections.

Typical applications include use in electrical devices and machinery that require robust signal or power interfacing.

This component is suitable for both industrial and commercial electronic equipment.


Type Header Male Shrouded
Number of Positions 14
Number of Rows 2
Body Orientation Straight
Gender HDR
Mounting Through Hole
Polarization Type Center Key/Center Slot
Product Depth (mm) 10
Product Height (mm) 12.6
Product Length (mm) 27.08
Row Spacing (mm) 2.54
Terminal Pitch (mm) 2.54
Termination Method Solder

Reviews

Be the first to submit a review

Trustpilot