TE Connectivity 1393586-3 V23535A2200A Header Female Shrouded 60 Pin

MPN
1393586-3
Order Code
14-3709
Country of Origin
Germany
Qty Unit Price (Ex VAT)
35+ £2.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack-order availability date - 16/10/2026

TE Connectivity's 1393586-3 is a header female shrouded 60-pin connector.

It features a reliable connection with a durable housing for secure mating in electronic devices.

The product is commonly used in telecommunications, data networking, and industrial equipment.

Its robust design ensures long-lasting performance in various applications.


Type Header Female Shrouded
Number of Positions 6
Pitch 2.54mm
Orientation Straight
Board Standoff No (Without)
Connector System Wire-to-Board
Contact Gender Male
Contact Material CuZn
Contact Plating Gold, Tin
Contact Post Length 2.9mm
Contact Shape Square
Current Rating 1a
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 8.9mm
Housing colour Grey
Mating Alignment Yes (With)
Mating Connector Lock No (Without)
Mount Through Hole
Number of Contacts 6
Number of Rows 2
Package Quantity 80
Packaging Tray
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 2.54mm
Series AMP-LATCH
Shrouded Yes (With)
Termination Solder

Reviews

Be the first to submit a review

Trustpilot