TE Connectivity 1393558-7 Headers Wire Housing Male Shrouded 7 Positions

MPN
1393558-7
Order Code
14-3234
Country of Origin
Germany
Qty Unit Price (Ex VAT)
500+ £0.388
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 1,352 in stock

TE Connectivity's 1393558-7 is a shrouded male wire housing with 7 positions.

It features a secure locking mechanism for reliable connections.

This part is typically used in electronic devices for secure wire-to-board connections.

Its robust design ensures durability in industrial applications.


No. of Ways 7
Body Orientation Straight
Product Depth (mm) 6
Product Length (mm) 12.2
Type Strain Relief

Reviews

Be the first to submit a review

Trustpilot