TE Connectivity 1393556-1 RP300 Header Male Shrouded Wire Housing

MPN
1393556-1
Order Code
14-3158
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £30.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/06/2026

The TE Connectivity 1393556-1 RP300 is a male shrouded header wire housing designed for reliable connectivity.

It features robust construction with a pitch of 5.08 mm for secure connections.

This part is typically used in industrial and commercial electronic applications.

Its shrouded design provides protection against physical damage and misalignment.


Type Shrouded Header
Number of Rows 3
Body Orientation Straight
Gender M
Mounting Panel Mount
Number of Contacts 21
Product Depth (mm) 23.5
Product Height (mm) 15.1
Product Length (mm) 47.2
Termination Method Solder Lug

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot