TE Connectivity 1393481-5 AMPLIMITE Connector Male Unshrouded DB9 Plug

MPN
1393481-5
Order Code
14-2631
Country of Origin
Poland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £5.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,060 in stock

The TE Connectivity 1393481-5 is a male unshrouded DB9 plug.

It features a reliable pin arrangement suited for secure electrical connections.

This connector is typically used in data communication and networking applications.

Designed for robustness and performance, it ensures efficient signal transmission.


Plug / Socket Plug
Mounting Direction 90 Degree
Body Material Steel
Colour Grey
Contact Material Bronze
Contact Plating Gold, Tin
Contact Post Length 3.2mm
Contact Type Signal
Current Rating 2.2a
Depth 21.12mm
Dielectric Material PBT
Flammability Rating UL94 V-0
Gender Male
Housing Colour Black
Length 31.19mm
Mating Connector Lock Yes (With)
Mating Retention Yes (With)
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 9
Number of Ports 1
Number of Positions 9
Number of Rows 2
Orientation Right Angle
Package Quantity 100
Packaging Box
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Mounting Orientation Right Angle
PCB Thickness 1.57mm
Pitch 2.74mm
Plating Tin
Preloaded Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series AMPLIMITE HD-20
Shell Material Steel
Shell Size 1
Termination Solder
Width 12.93mm

Reviews

Be the first to submit a review

Trustpilot