TE Connectivity 1393454-5 ABDECKK Connector Female Shrouded 28P

MPN
1393454-5
Order Code
14-1011
Country of Origin
Germany
Qty Unit Price (Ex VAT)
30+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 13/07/2026

The TE Connectivity 1393454-5 ABDECKK is a female shrouded connector with 28 positions.

It is designed for secure and compact electrical connections.

Typically used in automotive and industrial equipment, offering reliable performance.

Its shrouded design provides additional protection and alignment during mating.


Type Automotive Connector
Number of Contacts 28
Gender Female
Colour Black
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Package Quantity 624
Packaging Bag
Plating Polybutylene
Primary Type Rectangular
RoHS Compliant Yes
Serviceable Yes
Shell Size A
Strain Relief No (Without)

Reviews

Be the first to submit a review

Trustpilot