TE Connectivity 1393454-1 Automotive Connector 28P Female Shrouded

MPN
1393454-1
Order Code
14-1791
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
400+ £0.431
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 523 in stock

The TE Connectivity 1393454-1 is a 28-position automotive connector designed for reliable electrical connections.

It features a female shrouded housing to ensure secure and accurate mating.

The connector is widely used in automotive applications, providing robust performance in harsh environments.

It supports efficient power distribution and data connectivity within vehicle electrical systems.


Type Automotive Connector
Number of Contacts 28
Gender Female
Colour Black
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 140°C
Minimum Operating Temperature -40°C
Package Quantity 1440
Packaging Box
Radiation Hardening No
RoHS Compliant Yes
Serviceable Yes
Strain Relief No (Without)
Wire/Cable Diameter 0.423inch

Reviews

Be the first to submit a review

Trustpilot