TE Connectivity 1393450-3 Connector Housing Female Unshrouded 52 Ways 4.3mm

MPN
1393450-3
Order Code
14-0895
Country of Origin
Portugal
Qty Unit Price (Ex VAT)
40+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 60 in stock

TE Connectivity 1393450-3 is a connector housing featuring a female unshrouded design.

It accommodates 52 ways with a spacing of 4.3 mm, enhancing connectivity options.

This product is typically used in electronic and electrical applications requiring reliable interconnect solutions.

Its robust design ensures durability in various industrial environments.


Type Automotive Connector Housing
Pitch 4.3 mm
Number of Rows 4
Mounting Type Cable mount
Mounting Direction Straight
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 46mm
ELV Compliant
Flammability Rating UL94 HB
Gender Receptacle
Height 1.319inch
Housing Colour Black
Hybrid Connector Yes
Length 2.047inch
Mating Tab Width 0.11inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Mount Free Hanging, Cable
Number of Contacts 52
Number of Positions 52
Orientation Straight
Package Quantity 440
Package/Case SIL
Packaging Box
Polarized Yes
Primary Type Rectangular
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable Yes (With)
Serviceable Yes
Strain Relief Yes (With)
Termination Crimp
Width 45mm

Reviews

Be the first to submit a review

Trustpilot