TE Connectivity 1393436-4 Wiring Harnesst 8 Connector Female Unshrouded 28P

MPN
1393436-4
Order Code
14-1851
Country of Origin
Belgium
Qty Unit Price (Ex VAT)
30+ £5.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 184 in stock

TE Connectivity's 1393436-4 is a female unshrouded connector with 28 positions designed for cable harness applications.

It supports efficient electrical connectivity in various industrial and vehicular settings.

The durable construction ensures reliable performance under demanding conditions.

This connector is ideal for wire-to-board and wire-to-wire connections.


Type Automotive Connector Housing
Number of Contacts 28
Gender Female
Number of Rows 4
Colour Black
Contact Type Female Socket
Depth 46mm
ELV Compliant
Height 35.2mm
Housing Color Black
Length 58mm
Mount Free Hanging, Cable
Mounting Type Cable
Number of Ways 28
Orientation Straight
Package Quantity 296
Packaging Bulk
Preloaded No
Primary Type RECEPTACLE
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Termination Crimp
Width 58mm

Reviews

Be the first to submit a review

Trustpilot