TE Connectivity 1393436-2 Timer Connector 28P Cable Harness Box

MPN
1393436-2
EAN-13
2050006773604
Order Code
07-3573
Country of Origin
Portugal
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 31 in stock

The TE Connectivity 1393436-2 is a heavy-duty connector base with a female shrouded design.

This component features 28 positions suitable for JPT and MT2 contacts.

It provides reliable and robust connectivity for demanding applications.

Typical uses include automotive and industrial systems requiring secure and efficient electrical connections.


Type TE AMP Timer - Connectors
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
ELV Compliant
Flammability Rating UL94 HB
Gender Male
Height 1.319inch
Housing colour Black
Hybrid Connector No
Length 2.283inch
Mating Tab Width 0.059inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Timer - Connectors
Mount Cable
Number of Contacts 28
Number of Positions 28
Number of Rows 4
Orientation Straight
Package Quantity 360
Packaging Box
Packaging Type Box
Pitch 0.169inch
Polarized Yes
Radiation Hardening No
RoHS Compliant Yes
Row Spacing 0.217inch
Sealable Yes (With)
Serviceable Yes
Strain Relief Yes (With)
Width 1.811inch

Reviews

Be the first to submit a review

Trustpilot