TE Connectivity 1379684-1 Connector Male Shrouded 8Pos Tab 0.63x0.63 90DEG

MPN
1379684-1
Order Code
15-9050
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,604 in stock

TE Connectivity 1379684-1 is a shrouded male connector with 8 positions.

It features tab dimensions of 0.63x0.63 mm and is designed for right-angle (90-degree) mounting.

This connector ensures reliable electrical connections in tight spaces.

It is typically used in automotive and industrial applications.


Type Male Shrouded Connector
Number of Positions 8
Pitch 0.087inch
Number of Rows 2
Circuit Application Signal
Colour Black
Contact Plating Tin
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 HB
Length 0.732inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Mount Through Hole
Number of Signal Positions 8
Package Quantity 1100
Packaging Tray
PCB Mount Alignment Yes (With)
PCB Mount Retention With
PCB Thickness 1.6mm
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series .025
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 0.025inch
Termination Through Hole
Width 24.47mm

Reviews

Be the first to submit a review

Trustpilot