TE Connectivity 1379659-5 TH025 Connector Housing Female Unshrouded 8P

MPN
1379659-5
Order Code
14-1109
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
700+ £0.336
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Available to back orderBack order, lead time 4 months

The TE Connectivity 1379659-5 is a female unshrouded connector housing with eight positions.

It features a robust design for secure wire-to-wire connections.

This connector is ideal for use in automotive and industrial applications.

The product ensures reliable performance in demanding environments.


Type TH025 Connector Housing Female
Number of Contacts 8
Gender Male
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
ELV Compliant
Flammability Rating UL94 HB
Height 0.622inch
Housing Color Natural
Hybrid Connector No
Length 13
Mating Tab Width 0.025inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 0.087inch
Polarized Yes
RoHS Compliant Yes
Row Spacing 0.118inch
Sealable No (Without)
Serviceable Yes
Strain Relief No (Without)
Width 21mm

Reviews

Be the first to submit a review

Trustpilot