TE Connectivity 1379219-1 MQS Socket Housing 12W 2 Female Shrouded

MPN
1379219-1
Order Code
15-9599
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Despatched within 5 working days - 1,200 in stock

TE Connectivity's 1379219-1 is an MQS socket housing with 12 ways for secure connections.

It features two female shrouded ports, designed for robust electrical applications.

This socket housing ensures reliable performance in automotive and industrial environments.

Ideal for engineers seeking consistent, high-quality connector solutions.


Type MQS Socket Housing
Number of Contacts 12
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Depth 16.8mm
ELV Compliant
Flammability Rating UL94 HB
Height 7.8mm
Housing Color Black
Hybrid Connector No
Length 20.4mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Mount Cable
Orientation Straight
Packaging Box
Pitch 2.54
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 7.6mm
Sealable No (Without)
Series Micro Quadlock System
Serviceable Yes
Strain Relief No (Without)
Width 0.661inch

Reviews

Be the first to submit a review

Trustpilot