TE Connectivity 1379219-1 MQS 12POS Box Connector Durable And Compact

MPN
1379219-1
EAN-13
2050006750919
Order Code
07-3560
Country of Origin
Belgium
View Full Product Range (22)

Discontinued


TE Connectivity's 1379219-1 is an MQS socket housing with 12 ways for secure connections.

It features two female shrouded ports, designed for robust electrical applications.

This socket housing ensures reliable performance in automotive and industrial environments.

Ideal for engineers seeking consistent, high-quality connector solutions.


Type TE AMP MQS - Connectors
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Depth 16.8mm
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Height 7.8mm
Housing colour Black
Hybrid Connector No
Length 20.4mm
Mating Tab Width 0.025inch
Maximum Operating Temperature 212°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Mount Cable
Number of Contacts 12
Number of Positions 12
Number of Rows 2
Orientation Straight
Packaging Box
Packaging Type Box
Pitch 2.54
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Row Spacing 7.6mm
Sealable No (Without)
Series Micro Quadlock System
Serviceable Yes
Strain Relief No (Without)
Width 0.661inch

Trustpilot