TE Connectivity 1379217-3 Automotive Housing Female 5Pos Unshrouded

MPN
1379217-3
Order Code
15-9443
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.570
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 7 in stock

The TE Connectivity 1379217-3 is a robust automotive housing female connector with 5 positions and an unshrouded design.

It provides secure electrical connections in vehicle wiring systems.

This connector is commonly used in automotive applications for reliable performance.

Its durable construction ensures effective operation in harsh environments.


Type Automotive Connector
Pitch 2.54mm
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Colour Black
Contact Type Female Socket
Depth 20.5mm
Flammability Rating UL94 HB
Gender Female
Height 8.95mm
Housing colour Black
Length 19
Mount Free Hanging, Cable
Number of Contacts 5
Number of Positions 5
Orientation Straight
Package Quantity 1700
Packaging Bulk
Primary Type RECEPTACLE
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Micro Quadlok
Width 19mm

Reviews

Be the first to submit a review

Trustpilot