TE Connectivity's 1376394-1 is a 5mm power key downlight plate in a green colour.
This component is designed for easy integration into lighting systems, providing a reliable power connection.
It features robust construction for durability in various environments.
Typical applications include use in residential and commercial lighting installations where energy-efficient and visually appealing downlighting is needed.
| Type |
Power Key Downlight Plate |
| Approvals |
CSA |
| Centerline (Pitch) |
5.0038mm |
| Connector System |
Wire-to-Wire |
| Glow Wire Rating |
Standard Part - Not Glow Wire |
| Height |
0.264inch |
| Length |
0.531inch |
| Number of Positions |
2 |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag |
| Packaging Quantity |
1000 |
| Pitch |
5mm |
| Primary Product colour |
Green |
| Product Height |
.264 |
| Product Length |
.531 |
| Product Width |
.157 |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Series |
Power Double Lock |
| Width |
4mm |
To use this facility please Sign In.
Sign In