TE Connectivity 1376357-3 Automotive Connector Female Shrouded 26P 025/090

MPN
1376357-3
Order Code
14-1701
Country of Origin
Japan
Qty Unit Price (Ex VAT)
30+ £2.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 23/10/2026

TE Connectivity 1376357-3 is an automotive connector with a female shrouded design and 26 positions.

It features contact sizes of 0.25 mm and 0.90 mm, providing versatility in electrical connections.

This connector is typically used in automotive applications for secure and reliable wiring solutions.

Its robust design ensures durability and efficient performance in vehicle systems.


Type Rectangular Wire to Board Connector
Number of Contacts 26
Gender Female
Number of Rows 1
Circuit Application Signal
Colour Natural
Contact Material Brass
Contact Mating Length 0.217inch
Contact Plating Tin
Contact Type Male Pin
ELV Compliant
Flammability Rating UL94 HB
Height 17.6mm
Housing Color Natural
Length 1.141inch
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Signal Positions 26
Orientation Right Angle
Package Quantity 10
Packaging Rail/Tube
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 1.6mm
Pitch 0.157inch
Primary Type Rectangular
RoHS Compliant Yes
Sealable No (Without)
Series .025
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 0.025inch
Termination Solder
Voltage Rating 12v
Width 42.5mm

Reviews

Be the first to submit a review

Trustpilot