The TE Connectivity 1376136-1 is a shrouded, right-angled header with six male pins.
It offers secure connections and is designed for durability and reliability.
Typically used in electronic equipment, it facilitates easy mating with connectors.
This component is ideal for PCB applications requiring robust interconnect solutions.
| Type |
Header Male Right-angle |
| Number of Positions |
1 |
| Pitch |
0.098inch |
| Number of Rows |
2 |
| Mouning Orientation |
Right Angle |
| Approvals |
UL |
| Centerline (Pitch) |
2.5146mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Keying Code |
X |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
GOLD |
| Contact Layout |
Matrix |
| Contact Material |
Copper Alloy, Copper |
| Contact Mating Area Length |
.246 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
No (Without) |
| Contact Shape |
Rectangular |
| Contact Shape & Form |
Rectangular |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Current Rating |
5a |
| Depth |
20.19mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Header Type |
Fully Shrouded |
| Height |
0.519inch |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Color |
Black |
| Insulation Material |
Glass |
| Length |
0.401inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Polarization |
| Mating Retention |
With |
| Max Voltage Rating (AC) |
250v |
| Max Voltage Rating (DC) |
250.25kV |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Package Quantity |
46 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Horizontal |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Leg |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Reach SVHC Compliant |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
3.75mm |
| Row-to-Row Spacing |
.098 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-2100 |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Strain Relief |
No (Without) |
| Tail Length |
0.134inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.134 |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
20.19mm |