TE Connectivity 1376135-1 D-2100 Header Male R/A 3P Shrouded Keyed

MPN
1376135-1
Order Code
15-9566
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
184+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 184
Despatched within 5 working days - 508 in stock

The TE Connectivity 1376135-1 is a D-2100 header with a male, right-angle configuration.

It features three positions and is shrouded and keyed for secure connections.

This component is typically used in electronic applications requiring reliable board-to-board connections.

Its design ensures durability and precise fit in various electronic assemblies.


Type Header Male Right-angle
Number of Positions 1
Pitch 0.098inch
Number of Rows 1
Mouning Orientation Right Angle
Approvals UL
Centerline (Pitch) 2.5146mm
Circuit Application Power & Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector & Keying Code X
Connector Mounting Type Board Mount
Connector Product Type Connector Assembly
Connector System Wire-to-Board
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Finish - Mating GOLD
Contact Layout Inline
Contact Material Copper Alloy, Copper
Contact Mating Area Length .246
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention No (Without)
Contact Shape Rectangular
Contact Shape & Form Rectangular
Contact Type Tab
Contact Underplating Material Nickel
Current Rating 5a
Depth 17.69mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Header Type Fully Shrouded
Height 9.45mm
Housing Color Black
Housing Material Polyester GF
Insulation Color Black
Insulation Material Glass
Length 0.401inch
Mating Alignment With
Mating Alignment Type Polarization
Mating Retention With
Max Voltage Rating (AC) 250v
Max Voltage Rating (DC) 250.25kV
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Through Hole
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Package Quantity 46
Packaging Rail/Tube
Packaging Method Tube
PCB Connector Type PCB Mount Header
PCB Contact Termination Area Plating Material Tin
PCB Mount Alignment Without
PCB Mount Orientation Horizontal
PCB Mount Retention With
PCB Mount Retention Type Retention Leg
PCB Mounting Orientation Right Angle
PCB Thickness 0.063inch
PCB Thickness (Recommended) .063
Preloaded Yes
Primary Product colour Black
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Selectively Loaded No (Without)
Series Dynamic D-2100
Shielding Unshielded
Shrouded Yes (With)
Strain Relief No (Without)
Tail Length 0.134inch
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .134
UL Flammability Rating UL 94V-0
VDE Tested No
Voltage Rating 250v
Width 17.69mm

Reviews

Be the first to submit a review

Trustpilot