TE Connectivity 1376106-1 025 Connector Cap Assembly 16P Female Shrouded

MPN
1376106-1
Order Code
14-1531
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
150+ £1.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 1,602 in stock

The TE Connectivity 1376106-1 is a 16-position, female shrouded connector cap assembly.

This component is designed for secure and reliable electrical connections.

The shrouded design offers protection and alignment during mating processes.

It is typically used in automotive and industrial applications for robust performance.


Type Automotive Connector Housing
Number of Contacts 16
Gender Female
Number of Rows 2
Body Material PBT
Circuit Application Signal
Colour Natural
Connector System Wire-to-Wire
Contact Plating Tin
Contact Type Female Socket
Depth 33.9mm
ELV Compliant
Flammability Rating UL94 HB
Height 0.622inch
Housing Color Natural
Hybrid Connector No
Length 1.335inch
Mating Tab Width 0.025inch
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Free Hanging, Cable
Orientation Straight
Package Quantity 100
Packaging Bag
Pitch 0.087inch
Polarized Yes
Primary Type Rectangular
RoHS Compliant Yes
Row Spacing 0.22inch
Sealable No (Without)
Series .025
Serviceable Yes
Strain Relief No (Without)
Width 0.906inch
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot