TE Connectivity 1375963-4 PC104 Connector Through Hole Female

MPN
1375963-4
Order Code
14-4773
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
105+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 105
Available to back orderBack-order availability date - 08/10/2026

The TE Connectivity 1375963-4 is a PC104 connector designed as a non-stack through-hole female component.

It is suitable for applications requiring reliable board-to-board connections.

The connector features a robust design with precise alignment for enhanced electrical performance.

Typical uses include industrial and embedded systems.


Pitch 2.54mm
No. of Ways 104
Approvals cULus
Board Standoff No (Without)
Circuit Application Signal
Color Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Post Length 0.119inch
Current Rating 3a
Depth 9.9mm
Dielectric Withstanding Voltage (Max) 500
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Nylon GF
Insulation Resistance 1000
Keyed No
Length 81.6mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole
Number of Contacts 104
Number of Positions 104
Number of Rows 4
Operating Temperature Range -67 – 221
Orientation Straight
Package Quantity 21
Packaging Bulk
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Series AMPMODU
Tail Length 3.02mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length 0.11899999999999999
Type PC104 Connector Female
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot