TE Connectivity 1375820-5 CST-100 II Connector Housing Female Unshrouded 2.54mm

MPN
1375820-5
Order Code
14-4488
Country of Origin
China
Qty Unit Price (Ex VAT)
1000+ £0.167
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 8,104 in stock

TE Connectivity 1375820-5 is a CST-100 II connector housing designed for female unshrouded connections.

This component features a 2.54mm pitch and is ideal for wire-to-board applications.

It is typically used in consumer electronics, industrial controls, and telecommunications.

The housing ensures reliable mechanical and electrical connections in various electronic systems.


Type Wire to Wire Housing
Pitch 2.54mm
Number of Ways 5
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Body Material Nylon
Circuit Application Power & Signal
Color White
Compatible With Agency/Standards Products CSA
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .26
Connector Length .52
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Material Bronze
Contact Plating Gold
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
Current Rating 4a
Depth 12.95mm
Diameter 13.2mm
ELV Compliant
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.26inch
Housing Color Natural
Housing Material Nylon GF
Lead Pitch 2.54mm
Length 0.52inch
Material Polymer
Mating Alignment Yes (With)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Latch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging
Number of Contacts 5
Number of Positions 5
Operating Supply Voltage 250v
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Primary Product colour Natural
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series CST-100 II
Shrouded No (Without)
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 6.6mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 22AWG
Wire Size 26 – 22
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot