TE Connectivity 1375820-3 Housing Female 3P 2.54MM Unshrouded Connector

MPN
1375820-3
Order Code
14-3261
Country of Origin
China
Qty Unit Price (Ex VAT)
2500+ £0.106
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 22,836 in stock

TE Connectivity's 1375820-3 is a housing female connector designed for 3-position connections with a 2.54 mm pitch.

It features an unshrouded design, making it suitable for applications where space constraints are a concern.

The connector is commonly used in consumer electronics and telecommunications for wire-to-board connections.

Its reliable performance ensures secure electrical connections in various devices.


Type Wire to Wire Housing
Pitch 2.54mm
Number of Ways 3
Number of Rows 1
Mounting Type Cable Mount (Free-Hanging)
Mounting Direction Straight
Approvals CSA
Body Material Nylon
Circuit Application Power & Signal
Color White
Compatible With Agency/Standards Products CSA
Connector & Contact Terminates To Wire & Cable
Connector & Housing Type Receptacle
Connector Height .26
Connector Length .32
Connector Product Type Housing
Connector System Wire-to-Wire
Contact Current Rating 7a
Contact Current Rating (Max) 7
Contact Gender Female
Contact Retention No (Without)
Contact Retention Within Housing Without
Contact Type Socket
Current Rating 4a
Depth 12.95mm
Flammability Rating UL94 V-0
Gender Receptacle
Glow Wire Rating Standard Part - Not Glow Wire
Height 0.26inch
Housing Color Natural
Housing Material Nylon GF
Length 8.13mm
Material Polymer
Mating Alignment Yes (With)
Mating Connector Lock No (Without)
Mating Retention With
Mating Retention Type Latch
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Free Hanging
Number of Contacts 3
Number of Positions 3
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Panel Mount Feature Without
PCB Mount Alignment No (Without)
PCB Mount Retention Without
Primary Product colour Natural
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series CST-100
Strain Relief No (Without)
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Width 6.6mm
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 22AWG
Wire Size 26 – 22
Wire/Cable Gauge 22AWG

Reviews

Be the first to submit a review

Trustpilot