TE Connectivity 1375820-2 Housing 2P 2.54MM Female Unshrouded

MPN
1375820-2
Order Code
14-3885
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3000+ £0.065
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Despatched within 5 working days - 35,998 in stock

TE Connectivity 1375820-2 is an unshrouded female housing connector designed for secure and reliable electrical connections.

It features a 2-position configuration with a 2.54mm pitch, making it suitable for tight spaces.

This connector is commonly used in computing and telecommunications applications.

Its durable construction ensures long-lasting performance in various electronic assemblies.


Type Wire to Wire Housing
Mounting Type Cable mount
Mounting Direction Straight
Contact Gender FEMALE
Dielectric Withstanding Voltage 1000VAC
Insulator Colour WHITE
Insulator Material GLASS FILLED NYLON
Maximum Operating Temperature 105
Minimum Operating Temperature -55
Reliability COMMERCIAL
Termination Type CRIMP
Total Number of Contacts 2
UL Flammability Code 94V-0

Reviews

Be the first to submit a review

Trustpilot