TE Connectivity 1375819-3 CST-100 II Contact 30 Gold Plated Male

MPN
1375819-3
Order Code
14-4470
Country of Origin
China
Qty Unit Price (Ex VAT)
5500+ £0.238
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5500
Despatched within 5 working days - 11,000 in stock

TE Connectivity 1375819-3 is a gold-plated male contact from the CST-100 II series.

It offers reliable electrical performance due to its gold plating.

This contact is typically used in wire-to-board applications.

It is suitable for consumer electronics and industrial equipment.


Type Crimp Contact
Pin or Socket Male
Circuit Application Signal
Connector System Wire-to-Board
Contact Current Rating 4a
Contact Gender Male
Contact Material Bronze
Contact Plating Gold
Contact Retention Yes (With)
Contact Style Standard
Contact Type Power
Current Rating 6.5a
Depth 2.3mm
ELV Compliant
Gender Female
Insulation Diameter 1.65mm
Length 11.18mm
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Operating Supply Voltage 250v
Orientation Straight
Package Quantity 5500
Packaging Tape and Reel
Plating Gold
Plating Thickness 0.76um
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Series CST-100 II
Shielding Unshielded
Termination Crimp
Underplate Material Nickel
Voltage Rating 250v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot