TE Connectivity's 1375819-2 is a male unshrouded header with a 0.1-inch pitch, designed for versatile connectivity in electronic applications.
This component comes on a reel, facilitating efficient assembly processes.
It features durable materials for reliable performance in various environments.
The 1375819-2 is typically used in circuit boards for consumer electronics, automotive systems, and communication devices.
| Type |
Crimp Contact |
| Gender |
Female |
| Circuit Application |
Signal |
| Compatible Insulation Diameter Range |
.035 – .065 |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating |
4a |
| Contact Current Rating (Max) |
4 |
| Contact Gender |
Male |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Style |
Standard |
| Contact Type |
Socket |
| Contact Underplating Material |
Nickel |
| Current Rating |
6.5a |
| Depth |
2.3mm |
| ELV |
Compliant |
| Insulation Diameter |
1.65mm |
| Length |
11.18mm |
| Mating Square Post Dimension |
.025 |
| Maximum Operating Temperature |
221°C |
| Minimum Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
5500 |
| Packaging |
Tape and Reel |
| Packaging Method |
Reel |
| Packaging Quantity |
5500 |
| Plating |
Gold |
| Plating Thickness |
0.38um |
| Product Terminates To |
Wire & Cable |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No (Without) |
| Series |
CST-100 II |
| Shielding |
Unshielded |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Voltage Rating |
250v |
| Wire Gauge (AWG) |
22AWG |
| Wire Gauge (Max) |
22AWG |
| Wire Gauge (Min) |
26AWG |
| Wire Size |
26 – 22 |
| Wire/Cable Type |
Discrete |