TE Connectivity 1375795-3 PC104 Connector Female Unshrouded 64/40 Positions

MPN
1375795-3
Order Code
15-9492
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

The TE Connectivity 1375795-3 is a female unshrouded PC104 connector with 64/40 positions.

This reliable connector ensures secure data transmission in various electronic applications.

It is typically used in embedded systems and industrial automation.

The robust design of the TE Connectivity 1375795-3 ensures consistent performance in demanding environments.


Type PC104 Connector Female
Number of Positions 104
Pitch 2.54
Board Standoff No (Without)
Centerline (Pitch) 2.54mm
Circuit Application Signal
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Board-to-Board
Contact Base Material Phosphor Bronze
Contact Current Rating (Max) 3
Contact Material Bronze
Contact Mating Area Plating Material Gold (Au)
Contact Plating Gold
Contact Post Length 0.483inch
Dielectric Withstanding Voltage (Max) 500
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Housing Color Black
Housing Material Nylon GF
Insulation Resistance 1000
Keyed Yes
Lead Free Not Applicable
Mating Alignment With
Mating Alignment Type Keyed
Maximum Operating Temperature 105°C
Minimum Operating Temperature -55°C
Mount Through Hole, Press-Fit
Number of Contacts 104
Number of Positions Loaded 102
Number of Rows 4
Operating Temperature Range -67 – 221
Package Quantity 105
Packaging Bulk
PCB Mount Retention Type Action/Compliant Tail
Primary Product colour Black
Radiation Hardening No
RoHS Compliant Yes
Series AMPMODU
Termination Press-Fit
Termination Method to PCB Through Hole - Press-Fit
Termination Post & Tail Length 0.48299999999999998
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot