TE Connectivity 1367608-1 Guide Rail Assembly X2 B to B

MPN
1367608-1
Order Code
13-9965
Country of Origin
USA
Qty Unit Price (Ex VAT)
1+ £155.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 150 in stock

TE Connectivity's Guide Rail Assembly 1367608-1 is designed for robust mechanical support.

It features precise alignment for back-to-back connector assemblies.

The durable construction enhances reliability in electronic and communication systems.

Commonly used in industrial and automotive applications, it ensures secure connectivity.


Type Guide Rail Assembly
Data Rate 10gbps
Depth 37mm
ELV Compliant
Lead Free Not Applicable
Length 76.9mm
Number of Ports 1
Package Quantity 420
Packaging Tray
Radiation Hardening No
RoHS Compliant Yes
Tail Length 2.9mm
Termination Press-Fit

Reviews

Be the first to submit a review

Trustpilot