TE Connectivity 1367147-3 SFP Cover Unshrouded Male I/O Connector

MPN
1367147-3
Order Code
14-4681
Country of Origin
USA
Qty Unit Price (Ex VAT)
100+ £1.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 15/05/2026

TE Connectivity's 1367147-3 is an unshrouded male I/O connector.

This SFP cover is designed to protect fibre optic ports.

It features a robust design to ensure reliable performance in various conditions.

Typical applications include networking and telecommunication equipment.


Type SFP Cover Unshrouded Male I/O Connector
Body Material Glass, Thermoplastic
Colour Black
Data Rate 4gbps
Depth 10mm
Flammability Rating UL94 V-0
Housing Colour Black
Length 14.6
Material Thermoplastic
Number of Ports 1
Orientation Straight
Package Quantity 100
Packaging Bag
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot