TE Connectivity 1367073-1 SFP Connector Female Unshrouded SMT 20P

MPN
1367073-1
Order Code
14-4671
Country of Origin
China
Qty Unit Price (Ex VAT)
480+ £1.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 480
Available to back orderBack order, lead time 4 months

TE Connectivity's 1367073-1 is a female SFP connector with an unshrouded, SMT design featuring 20 pins.

It is designed for high-speed data transfer applications in networking equipment.

The connector supports easy surface mount installation, enhancing board layout flexibility.

Typical applications include use in telecommunications and data communications equipment.


Type SFP Connector Female Unshrouded
No of Contacts 20
Gender Female
Centerline (Pitch) 0.7874mm
Circuit Application Signal
Colour Black
Contact Current Rating (Max) .5
Contact Material Bronze, Gold
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Data Rate 4gbps
Depth 7.4mm
Description SFP CONNECTOR
ELV Compliant
Flammability Rating UL94 V-0
Housing colour Black
Length 11.2mm
Material Polymer, Liquid Crystal Polymer
Max Voltage Rating (AC) 120v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Surface Mount
Number of Ports 1
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 480
Packaging Tape and Reel
Packaging Method Reel
Pitch 0.8mm
Plating Thickness 0.38um
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Termination SMD/SMT
Termination Method to PCB Surface Mount
UL Flammability Rating UL 94V-0

Reviews

Be the first to submit a review

Trustpilot