TE Connectivity 1355929-2 Combination Connector Female 18 Contacts Unshrouded

MPN
1355929-2
Order Code
14-1849
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2000+ £0.440
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
Available to back orderBack-order availability date - 31/08/2026

The TE Connectivity 1355929-2 is a combination connector with 18 female contacts.

It features an unshrouded design, ideal for applications requiring reliable connectivity.

This connector is commonly used in communication equipment and industrial machinery.

Its robust construction ensures durability and long service life.


Type Socket Connector Housing
Plug / Socket Socket
ELV Compliant
Flammability Rating UL94 HB
Gender Female
Housing Colour Blue
Mount Wire
Number of Contacts 18
Number of Positions 18
Number of Rows 1
Orientation Straight
Packaging Box
Radiation Hardening No
RoHS Compliant Yes

Reviews

Be the first to submit a review

Trustpilot