TE Connectivity 1355717-1 MQS Connector Female Unshrouded Automotive

MPN
1355717-1
Order Code
14-1476
Country of Origin
Germany
Qty Unit Price (Ex VAT)
13000+ £0.036
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 13000
Despatched within 5 working days - 91,000 in stock

The TE Connectivity 1355717-1 is a female unshrouded connector designed for automotive applications.

It features robust construction ensuring reliable electrical connections.

This connector is typically used in vehicle wiring harnesses.

Its compact design allows easy integration into various systems.


Type Automotive Connector
Number of Contacts 14
Gender Female
Number of Rows N/A
Contact Material Copper Alloy
Contact Plating Tin
Contact Type Power
ELV Compliant
Insulation Diameter 0.047inch
Mating Tab Width 0.64mm
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 13000
Packaging Tape and Reel
Pitch 3.96
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series Micro Quadlok
Termination Crimp
Wire Gauge (AWG) 24AWG
Wire Gauge (Max) 26AWG
Wire Gauge (Min) 22AWG

Reviews

Be the first to submit a review

Trustpilot