TE Connectivity 1355437-2 AMP MCP Seal Single-Unit MCP9.5 Reliable Seal

Image Representative of Range

TE Connectivity 1355437-2 AMP MCP Seal Single-Unit MCP9.5 Reliable Seal

MPN
1355437-2
EAN-13
2050006726112
Order Code
07-3550
Country of Origin
Germany

Discontinued


The TE Connectivity 1355437-2 is an automotive connector seal designed for female, unshrouded connections.

It provides effective sealing to protect connections from environmental factors such as moisture and dust.

Typically used in automotive and transportation applications, it ensures reliable performance in harsh conditions.

The component is known for its durability and robust construction, enhancing the longevity of electrical systems.


Type Connector Seals & Cavity Plugs
Number of Contacts 1
Gender Female
Number of Rows N/A
Colour Blue
Compatible Insulation Diameter Range .26
Depth 17.5mm
ELV Compliant
Lead Free Not Applicable
Length 17mm
Material Silicone
Maximum Operating Temperature 130°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP AMP MCP - Seals
Operating Temperature (Max) 266
Operating Temperature Range -40 – 266
Orientation Straight
Package Quantity 4000
Packaging Bulk
Packaging Type Bag
Primary Product Material Silicone
Radiation Hardening No
Ratings IP57
RoHS Compliant Yes
Series MCP
Wire/Cable Diameter 0.26inch

Trustpilot