TE Connectivity 1355348-1 MQS Connector 18-Position Carton

MPN
1355348-1
EAN-13
2050006756096
Order Code
07-3549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.331
100+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 658 in stock

TE Connectivity's 1355348-1 is a single-piece connector typically utilised in automotive and industrial applications. It features robust AMP MQS technology, ensuring reliable performance and secure connections. This connector is compatible with a variety of wire specifications, making it versatile for different engineering needs.
Type TE AMP MQS - Connectors
Body Material PBT
Circuit Application Signal
Colour Black
Connector System Wire-to-Device
Contact Type Female Socket
Depth 16mm
Gender Receptacle
Height 16
Housing Colour Black
Hybrid Connector No
Length 1.031inch
Mating Tab Width 0.025inch
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP MQS - Connectors
Mount Free Hanging, Cable
Number of Contacts 18
Number of Positions 18
Number of Rows 2
Orientation Straight
Package Quantity 2500
Packaging Carton
Packaging Type Carton
Pitch 2.54
Polarized Yes
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Row Spacing 5.75mm
Sealable No (Without)
Series Micro Quadlok
Serviceable No
Strain Relief No (Without)
Termination Crimp
Width 7.1mm

Reviews

Be the first to submit a review

Trustpilot