TE Connectivity 1355328-1 Socket 2-Pin Housing 1 pc Cable MCP

TE Connectivity 1355328-1 Socket 2-Pin Housing 1 pc Cable MCP

MPN
1355328-1
EAN-13
2050003067744
Order Code
07-3548
Country of Origin
Hungary

Discontinued


TE Connectivity's socket housing cable MCP 1355328-1 is designed with a total of two pins. It features robust construction for secure connectivity, ideal for electrical applications requiring reliable connections. Typical applications include automotive and industrial settings where dependable performance is essential.
Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Case Material PBT GF
Circuit Application Power
Code A
Colour Black
Connection Type C CEE 7/16 plug 9.5mm
Connector contact surface Tin plated
Connector System automotive
Contact Type Female Socket
Current Rating 78A
DC Rated Voltage 28v
Dimensions (L x W x H) 38 x 59 x 56.9 mm
ELV Compliant
Flammability Rating UL94 HB
Height 56.9mm
Hybrid Connector No
Industrial packaging No
Insulation Material PBT GF
IP Rating IP67
Length 38mm
Mating Tab Width 0.374inch
Maximum Operating Temperature 130°C
Maximum Temperature +130°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute MCP
Mount Free Hanging, Cable
Nominal Voltage 28V DC
Orientation Straight
Package Quantity 250
Packaging Bulk
Pin shape Rectangular
Pins per row 2
Pitch 0.649inch
Polarized No
Radiation Hardening No
Ratings IP69K, IP67
RoHS Compliant Yes
Sealable Yes (With)
Series MCP
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 59mm

Trustpilot