TE Connectivity 1355081-1 MQS Retainer Female Shrouded Automotive Connector

MPN
1355081-1
Order Code
14-0861
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
700+ £0.304
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 3,608 in stock

TE Connectivity's 1355081-1 is a female shrouded automotive connector.

It provides secure retention for terminals with durable construction.

The retainer is primarily designed for vehicle electrical systems.

Its typical applications include automotive wiring harnesses and electrical assemblies.


Type Automotive Connector
Number of Contacts 6
Gender Female
Colour Black
Connector System Wire-to-Board
ELV Compliant
Flammability Rating UL94 HB
Material PBT
Maximum Operating Temperature 248°C
Minimum Operating Temperature -40°C
Package Quantity 5000
Packaging Box
Radiation Hardening No
Series Micro Quadlok
Serviceable Yes

Reviews

Be the first to submit a review

Trustpilot