TE Connectivity 1326042-1 AMP Connector 26 Pos A Key 0.64mm

MPN
1326042-1
EAN-13
2050007183891
Order Code
07-3532
Country of Origin
USA

Discontinued


TE Connectivity manufactures the 1326042-1 AMP 0.64 connector, known for its reliability and precision. This connector is designed for high-density, compact applications where space is limited. It is typically used in the automotive and industrial sectors for secure electrical connections.
Type TE AMP AMP 0.64 Connectors
Pitch 2.54mm
Number of Rows 2
Circuit Application Signal
Colour Black
Connector System Wire-to-Wire
Flammability Rating UL94 HB
Gender Female
Height 0.8031inch
Housing Colour Black
Hybrid Connector No
Length 33.7mm
Mating Tab Width 0.025inch
Misc Attribute TE AMP AMP 0.64 Connectors
Mount Cable
Number of Contacts 26
Number of Positions 26
Orientation Straight
Package Quantity 50
Packaging Type Package
Polarized No
Row Spacing 0.232inch
Sealable No (Without)
Serviceable No
Strain Relief No (Without)
Width 7.9mm

Trustpilot