TE Connectivity 132102-1 SOLIS Connector Female Unshrouded 4 Positions

MPN
132102-1
Order Code
15-9200
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.871
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 223 in stock

TE Connectivity's 132102-1 is a SOLIS connector with a female unshrouded design featuring four positions.

It is known for its reliable performance in electrical connections.

This connector is often used in automotive and industrial applications.

Its compact design makes it suitable for space-constrained environments.


Type Ring Terminal
Number of Contacts 4
Gender Female
Barrel Type Closed
Contact Material Copper
Contact Plating Tin
Insulation Non-Insulated
Insulation Option Uninsulated
Length 1.213inch
Mount Free Hanging
Operating Temperature Range 0 – 338
Package Quantity 1
Packaging Bulk
Packaging Method Loose Piece
Product Length 1.213
Sealable No
Series Solistrand
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Circular
Wire Gauge (AWG) 4AWG
Wire Size 33100 – 52600

Reviews

Be the first to submit a review

Trustpilot