TE Connectivity 1318986-6 Housings Female Unshrouded 20-16AWG Silver

MPN
1318986-6
Order Code
14-4025
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £4.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 440 in stock

TE Connectivity 1318986-6 is a female unshrouded housing connector designed for 20-16 AWG wires.

The connectors are silver-plated, enhancing conductivity and resistance to corrosion.

These housings are typically used in electrical and electronic applications, such as wiring harnesses or board connections.

They are designed to ensure a reliable and secure connection in various devices.


Type Wire to Board Housing
Mounting Type Cable mount
Mounting Direction Straight
Barrel Type Open
Circuit Application Power
Compatible Insulation Diameter Range .071 – .127
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating (Max) 45
Contact Material Copper Alloy
Contact Mating Area Plating Material Silver (Ag)
Contact Mating Area Plating Material Thickness 100
Contact Plating Silver
Contact Retention Yes (With)
Contact Type Receptacle
Contact Underplating Material Nickel
ELV Compliant
Flammability Rating UL94 V-0
Gender Female
Insulation Diameter 3.23mm
Length 23.4mm
Mating Tab Thickness .039
Mating Tab Width .25
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Operating Temperature Range -67 – 221
Operating Voltage 630
Package Quantity 500
Packaging Tray
Packaging Method Bag & Box
Packaging Quantity 500
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Series Dynamic D-5
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 20 – 16
Wire/Cable Gauge 20AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot