TE Connectivity 1318853-2 025 Series Connector Female Shrouded 24P

MPN
1318853-2
Order Code
14-1185
Country of Origin
Japan
Qty Unit Price (Ex VAT)
154+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 154
Despatched within 5 working days - 2,058 in stock

The TE Connectivity 1318853-2 is a 025 series female shrouded connector with 24 positions.

It is designed for secure and reliable electrical connections.

This connector is suitable for automotive and industrial applications.

Its robust construction ensures durability and performance in demanding environments.


Type Wire to Board Housing
Number of Contacts 24
Gender Female
Number of Rows 2
Circuit Application Signal
Colour Natural
Contact Finish - Mating TIN
Contact Material Brass
Contact Mating Length 0.217inch
Contact Plating Tin
Contact Shape Square
Contact Type Male Pin
DC Rated Voltage 12v
Depth 24.47mm
ELV Compliant
Flammability Rating UL94 HB
Housing Color Natural
Insulation Color Natural
Insulation Material PBT
Length 0.963inch
Max Voltage Rating (DC) 12v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -22°C
Mount Through Hole
Number of Signal Positions 24
Orientation Right Angle
Package Quantity 14
Packaging Rail/Tube
PCB Mount Alignment No (Without)
PCB Mount Retention Without
PCB Thickness 1.6mm
Pitch 0.087inch
Radiation Hardening No
RoHS Compliant Yes
Sealable No (Without)
Series .025
Shielding Unshielded
Tab Thickness 0.64mm
Tab Width 0.025inch
Termination Solder
Width 31.8mm

Reviews

Be the first to submit a review

Trustpilot