TE Connectivity's 1318124-1 is a male shrouded header with a vertical assembly and six positions.
It features a sturdy housing to ensure secure wire connections.
The part is typically used in electronic and industrial applications for reliable connectivity.
Known for its durability, it is ideal for environments where protection against damage is essential.
| Type |
Header Male Vertical |
| Number of Positions |
6 |
| Pitch |
0.098inch |
| Number of Rows |
2 |
| Approvals |
UL |
| Centerline (Pitch) |
2.5146mm |
| Circuit Application |
Power & Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector & Keying Code |
X |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector System |
Wire-to-Board |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Finish - Mating |
GOLD |
| Contact Layout |
Matrix |
| Contact Material |
Copper Alloy |
| Contact Mating Area Length |
.246 |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
No (Without) |
| Contact Shape |
Rectangular |
| Contact Shape & Form |
Rectangular |
| Contact Style |
Straight |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| Current Rating |
5a |
| Depth |
13.2mm |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Halogen free |
Halogen Free |
| Header Type |
Fully Shrouded |
| Height |
17.79mm |
| Housing Color |
Black |
| Housing Material |
Polyester GF |
| Insulation Color |
Black |
| Insulation Material |
Glass |
| Lead Free |
Lead Free |
| Length |
0.401inch |
| Mating Alignment |
With |
| Mating Alignment Type |
Keyed |
| Mating Retention |
With |
| Mating Tab Thickness |
.019 |
| Max Operating Temperature |
221°C |
| Max Voltage Rating (AC) |
250v |
| Min Operating Temperature |
-67°C |
| Mount |
Through Hole |
| Number of Contacts |
6 |
| Number of Ports |
1 |
| Operating Supply Voltage |
250v |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
46 |
| Packaging |
Rail/Tube |
| Packaging Method |
Tube |
| PCB Connector Type |
PCB Mount Header |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Alignment |
Without |
| PCB Mount Orientation |
Vertical |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Retention Leg |
| PCB Mounting Orientation |
Vertical |
| PCB Thickness |
0.063inch |
| PCB Thickness (Recommended) |
.063 |
| Preloaded |
Yes |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| RoHS Compliant |
Yes |
| Row Spacing |
3.75mm |
| Row-to-Row Spacing |
.147 |
| Sealable |
No |
| Selectively Loaded |
No (Without) |
| Series |
Dynamic D-2100 |
| Shielding |
Unshielded |
| Shrouded |
Yes (With) |
| Strain Relief |
No (Without) |
| Tail Length |
0.134inch |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.134 |
| UL Flammability Rating |
UL 94V-0 |
| VDE Tested |
No |
| Voltage Rating |
250v |
| Voltage Rating (AC) |
250v |
| Width |
0.519inch |
To use this facility please Sign In.
Sign In