TE Connectivity's 1318112-1 is a male unshrouded header connector.
It is designed to accommodate 28-24 AWG wire sizes with a D-2 tab configuration.
The connector features 15 micro-inches of gold plating, providing reliable conductivity.
This product is typically used in electronic applications requiring secure and efficient wire-to-board connections.
| Type |
Header Male Unshrouded |
| Number of Rows |
1 |
| Barrel Type |
Open |
| Circuit Application |
Power & Signal |
| Compatible Insulation Diameter Range |
.035 – .059 |
| Connector System |
Wire-to-Wire |
| Contact Base Material |
Copper Alloy |
| Contact Current Rating |
5a |
| Contact Current Rating (Max) |
5 |
| Contact Material |
Copper Alloy |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
15 |
| Contact Plating |
Gold |
| Contact Retention |
Yes (With) |
| Contact Retention Within Housing |
With |
| Contact Type |
Tab |
| Contact Underplating Material |
Nickel |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Gender |
Male |
| Insulation Diameter |
1.5mm |
| Lead Free |
Lead Free |
| Length |
0.848inch |
| Mating Tab Thickness |
.019 |
| Mating Tab Width |
.035 |
| Max Operating Temperature |
221°C |
| Min Operating Temperature |
-67°C |
| Mount |
Cable |
| Operating Temperature Range |
-67 – 221 |
| Operating Voltage |
250 |
| Orientation |
Straight |
| Package Quantity |
1000 |
| Packaging |
Bag |
| Packaging Method |
Bag & Box |
| Packaging Quantity |
15000 |
| Product Terminates To |
Wire & Cable |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Sealable |
No |
| Series |
Dynamic D-2 |
| Termination |
Crimp |
| Termination Method to Wire & Cable |
Crimp |
| Underplate Material |
Nickel |
| Wire Gauge (Max) |
28AWG |
| Wire Gauge (Min) |
24AWG |
| Wire Insulation Support |
With |
| Wire Size |
28 – 24 |
| Wire/Cable Gauge |
24AWG |
| Wire/Cable Type |
Discrete |
To use this facility please Sign In.
Sign In