TE Connectivity 1318110-1 Headers Female Unshrouded 28-24 AWG 15 AU

Order Code:

14-4061

Brand: TE Connectivity MPN: 1318110-1
Qty Unit Price (Ex VAT)
9000+ £0.158
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 9000
4,450 in stock, despatched in 5 working days

TE Connectivity's 1318110-1 is an unshrouded female header designed for use with cables ranging from 28 to 24 AWG.

This component features a 15 AU plating which ensures durability and reliable connectivity.

It is suitable for PCB connections in electronic devices, providing effective and secure interconnections.

The header is commonly used in various electronics applications, offering versatility and ease of integration.


Type Header Female Unshrouded
Gender Female
Barrel Type Open
Circuit Application Power & Signal
Compatible Insulation Diameter Range .035 – .059
Connector System Wire-to-Wire
Contact Base Material Copper Alloy
Contact Current Rating 5a
Contact Current Rating (Max) 5
Contact Material Copper Alloy
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 15
Contact Plating Gold
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Type Tab
Contact Underplating Material Nickel
Depth 2.63mm
ELV Compliant
Flammability Rating UL94 V-0
Height 2.36mm
Insulation Diameter 1.5mm
Lead Free Lead Free
Length 0.848inch
Mating Tab Thickness .019
Mating Tab Width .035
Max Operating Temperature 221°C
Min Operating Temperature -67°C
Mount Cable
Operating Temperature Range -67 – 221
Operating Voltage 250
Orientation Straight
Package Quantity 9000
Packaging Tape and Reel
Packaging Method Reel & Box
Packaging Quantity 27000
Product Terminates To Wire & Cable
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Dynamic D-2
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
Wire Gauge (AWG) 24AWG
Wire Gauge (Max) 28AWG
Wire Gauge (Min) 24AWG
Wire Insulation Support With
Wire Size 28 – 24
Wire/Cable Type Discrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot